Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670A-RZ-20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95F5887
Your Part Number
366 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.630 |
| 5+ | $21.730 |
| 10+ | $21.300 |
| 25+ | $20.860 |
| 50+ | $20.430 |
| 100+ | $19.990 |
Price for:Each
Minimum: 1
Multiple: 1
$23.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670A-RZ-20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95F5887
Technical Datasheet
No. of Rows2 Row
No. of Positions20Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.53mm
Rated Current20A
Rated Voltage250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 670A-RZ-20 is a 20-pole Terminal Block with tin-plated brass connector. It comes with a glass-filled polycarbonate (thermoplastic) insulator base and nickel-plated steel Phillips-slot.
- UL94V-0 Flammability rating
- Closed back
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
20Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Alternatives for 670A-RZ-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
