Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No6M30A2SQCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.96F5406
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $30.770 |
Price for:Each
Minimum: 25
Multiple: 25
$769.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No6M30A2SQCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.96F5406
Technical Datasheet
Fuse Holder TypeBranch Circuit Cartridge Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1-1/2"
Holder TerminalsQuick Connect
No. of Fuses2Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6M30A2SQ is a 30A/600V 2-pole class-M Fuse Holder with high impact thermoplastic base and tin-plated copper alloy clips. 10 to 22AWG CU wire size, quick connect standard with screw terminals, high conductivity aluminum and tin-plated box connector. Used for A13X-2 and A25Z-2 fuses.
- #10-32 Binder head screws thread forming
- IP20 Protection rating
- -40 to 125°C Temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Branch Circuit Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2"
No. of Fuses
2Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
30A
Holder Terminals
Quick Connect
Product Range
-
Voltage Rating VDC
600V
Technical Docs (2)
Alternatives for 6M30A2SQ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
