Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoCH1322Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91C4925
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 5+ | $7.160 |
| 10+ | $6.950 |
| 25+ | $6.760 |
| 50+ | $6.320 |
| 100+ | $5.990 |
| 250+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoCH1322Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91C4925
Technical Datasheet
Accessory TypeHinged Cover
For Use WithPower Blocks
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CH1322 is a snap-on Hinged Cover made of black thermoplastic. It is suitable for power blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Hinged Cover
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Power Blocks
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
