Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAP45Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47T4542
Product RangeEPB Series
Also Known AsGTIN UPC EAN: 784337 71300
Your Part Number
216 In Stock
36 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $131.680 |
| 5+ | $121.150 |
| 10+ | $118.720 |
| 25+ | $116.300 |
| 50+ | $113.880 |
Price for:Each
Minimum: 1
Multiple: 1
$131.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAP45Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47T4542
Product RangeEPB Series
Also Known AsGTIN UPC EAN: 784337 71300
Technical Datasheet
Rated Current200A
Rated Voltage600V
No. of Poles5 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max000AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product RangeEPB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EPBAP45 is a 5-pole panel mount Barrier Terminal Block with thermoplastic insulator base and tin plated aluminum contacts. This splicer/distribution enclosed power block accepts 14 to 3AWG line side and 14 to 2AWG load side wire. It provides feeder circuit terminal spacing.
- Nickel plated steel terminal set screw
- Zinc-plated steel connector mounting screws
- IP20 Protection rating
Applications
Industrial, Power Management
Technical Specifications
Rated Current
200A
No. of Poles
5 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
2AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
000AWG
Load Side Connection Method
Screw
Product Range
EPB Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
