Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAP84Copy
Newark Part No.81Y6115
Also Known AsGTIN UPC EAN: 787337 94305
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4,810.200 |
| 10+ | $4,665.800 |
| 50+ | $4,393.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4,810.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAP84Copy
Newark Part No.81Y6115
Also Known AsGTIN UPC EAN: 787337 94305
Technical Datasheet
Rated Current760A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max4AWG
Load Side Connections Per Pole8
Load Side Connection MethodScrew
Load Side Wire Size Max14AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Rated Current
760A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
8
Load Side Wire Size Max
14AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
4AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
