Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoF60A2B
Newark Part No.96F5357
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.040 |
Price for:Each
Minimum: 1
Multiple: 1
$42.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoF60A2B
Newark Part No.96F5357
Technical Datasheet
Fuse Holder TypeBranch Circuit Cartridge Fuse Holder
Fuse Current60A
Fuse Size Held13/16" x 3"
Holder TerminalsScrew
No. of Fuses2Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The F60A2B is a 30A/250V 2-pole class-H Fuse Holder with thermoplastic insulator base, tin-plated copper alloy clips, 2 to 12AWG AL wire size and tin-plated box connector terminals. Suitable for use with stranded or solid wire. Holds fuse size 13/16-inch diameter x 3-inch. Used for A2Y, CRN, NLN, NON, NRN, OT, OTN, RLN and RF fuses.
- IP20 Protection rating
- -40 to 125°C Temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Branch Circuit Cartridge Fuse Holder
Fuse Size Held
13/16" x 3"
No. of Fuses
2Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
60A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability