Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoFDS-60-J-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AM1218
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $448.600 |
| 5+ | $423.010 |
| 10+ | $403.970 |
| 25+ | $380.290 |
| 50+ | $355.260 |
Price for:Each
Minimum: 1
Multiple: 1
$448.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoFDS-60-J-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AM1218
Technical Datasheet
Contact Configuration-
Fuse Size HeldClass J
No. of Fuses3 Fuse
Contact Current AC Max60A
Contact Voltage AC Max600V
Switch TerminalsScrew
No. of Poles3 Pole
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
No. of Fuses
3 Fuse
Contact Voltage AC Max
600V
No. of Poles
3 Pole
SVHC
To Be Advised
Fuse Size Held
Class J
Contact Current AC Max
60A
Switch Terminals
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
