Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoFDS30C1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.14AC1049
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $95.010 |
| 5+ | $92.650 |
| 10+ | $90.270 |
| 25+ | $85.520 |
| 50+ | $83.810 |
| 100+ | $82.100 |
| 10000+ | $80.390 |
Price for:Each
Minimum: 1
Multiple: 1
$95.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoFDS30C1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.14AC1049
Technical Datasheet
Contact Configuration-
Fuse Size HeldClass CC
No. of Fuses1 Fuse
Contact Current AC Max30A
Contact Voltage AC Max120V
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
No. of Fuses
1 Fuse
Contact Voltage AC Max
120V
No. of Poles
1 Pole
SVHC
No SVHC (21-Jan-2025)
Fuse Size Held
Class CC
Contact Current AC Max
30A
Switch Terminals
Spring Clamp
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
