Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoGL20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52F9784
Your Part Number
1,496 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.560 |
| 100+ | $7.130 |
| 250+ | $6.950 |
| 500+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoGL20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52F9784
Technical Datasheet
Product Range-
TerminationScrew
Wire Size AWG Max00AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GL20 is a Grounding Connectors/Lug fits 1/4-inch electrical quick-connect terminals. The 9818102 lug has high conductive tin plated aluminum connector and green painted nickel plated steel terminal screws. It accepts 2/0 to 14AWG Cu and 2/0 to 12AWG Al wire range.
- Flexible stranded wire compliant
- 3/16" Hex key
- 11/16" Wire strip length
- 3/8" Fastener (torque to 19ft-lbs) is panel mountable
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Max
00AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
5/16"
Insulation
Non Insulated
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
