Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoJ38Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.02C7151
Product Range6G38 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.890 |
| 200+ | $4.490 |
| 500+ | $4.070 |
Price for:Each
Minimum: 100
Multiple: 100
$489.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoJ38Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.02C7151
Product Range6G38 Series
Technical Datasheet
Accessory TypeJumper
No. of Positions1Positions
Pitch Spacing-
Product Range6G38 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper
For Use With
6G38 Tubular Screw and Kant Kut Connector Sectional Terminal Blocks
Product Range
6G38 Series
No. of Positions
1Positions
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
