Print Page
J603
Jumper (Busbar), Jumper, Single and Double row flat mount thermoset terminal blocks, 2 Positions
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoJ603Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98F208
Your Part Number
3,544 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.460 |
| 25+ | $1.430 |
| 50+ | $1.410 |
| 100+ | $1.380 |
| 500+ | $1.350 |
| 1000+ | $1.310 |
| 2500+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoJ603Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98F208
Technical Datasheet
Accessory TypeJumper
For Use WithSingle and Double row flat mount thermoset terminal blocks
No. of Positions2Positions
Pitch Spacing17.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
Single and Double row flat mount thermoset terminal blocks
Pitch Spacing
17.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
