Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoMFH8065FFCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.01AC0634
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 3+ | $187.310 |
| 6+ | $182.640 |
| 12+ | $177.950 |
| 27+ | $168.580 |
| 51+ | $165.210 |
Price for:Each
Minimum: 3
Multiple: 3
$561.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoMFH8065FFCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.01AC0634
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current800A
Fuse Size HeldClass J, Class T
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class J, Class T
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
800A
Holder Terminals
Bolt Down
Product Range
-
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
