Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoMFH8155FFCopy
Newark Part No.01AC0636
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.850 |
Price for:Each
Minimum: 3
Multiple: 3
$515.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoMFH8155FFCopy
Newark Part No.01AC0636
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current800A
Fuse Size Held-
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC1.5kV
Voltage Rating VDC1.5kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
1.5kV
SVHC
No SVHC (21-Jan-2025)
Fuse Current
800A
Holder Terminals
Bolt Down
Product Range
-
Voltage Rating VDC
1.5kV
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
