Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.480 |
| 5+ | $38.860 |
| 10+ | $37.810 |
| 25+ | $37.130 |
| 50+ | $35.500 |
| 100+ | $32.230 |
| 250+ | $29.220 |
Price for:Each
Minimum: 1
Multiple: 1
$42.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No202-991-21-38Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AH5360
Product Range202
Technical Datasheet
Lamp Base TypeSub Midget Flange SX3s
LED ColorWarm White
Bulb SizeT-1
Power Rating360mW
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage12VDC
Current Rating20mA
Product Range202
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lamp Base Type
Sub Midget Flange SX3s
Bulb Size
T-1
Wavelength Typ
-
Average Bulb Life
-
Current Rating
20mA
SVHC
No SVHC (08-Jul-2021)
LED Color
Warm White
Power Rating
360mW
Luminous Intensity
-
Supply Voltage
12VDC
Product Range
202
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

