Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No512-501-21Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25M4261
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.490 |
| 5+ | $36.020 |
| 10+ | $34.560 |
| 25+ | $32.930 |
| 50+ | $30.870 |
| 100+ | $29.230 |
| 250+ | $26.750 |
Price for:Each
Minimum: 1
Multiple: 1
$38.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 512-501-21 is a red weatherproof panel-mount LED Indicator made of robust bright nickel-plated brass housing. The internal reverse protection diode fitted as standard. It is suitable for high vibration applications.
- Smoked lens
- -40 to 95° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
11cd
Product Range
-
Operating Voltage
12VDC
Forward Current If
19mA
IP / NEMA Rating
IP66
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
