Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No512-501-22Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25M4262
Your Part Number
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.970 |
| 5+ | $46.690 |
| 10+ | $44.770 |
| 25+ | $42.590 |
| 50+ | $39.860 |
| 100+ | $37.670 |
| 250+ | $34.410 |
Price for:Each
Minimum: 1
Multiple: 1
$49.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 512-501-22 is a red weatherproof panel-mount LED Indicator made of robust bright nickel-plated brass housing. The internal reverse protection diode fitted as standard.
- Smoked lens
- -40 to 80° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
3.5cd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP66
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
