Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.370 |
| 5+ | $46.140 |
| 10+ | $44.230 |
| 25+ | $42.080 |
| 50+ | $39.380 |
| 100+ | $37.220 |
| 250+ | $33.990 |
Price for:Each
Minimum: 1
Multiple: 1
$49.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No604-301-23Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75X0983
Product Range604
Technical Datasheet
LED ColorRed
Operating Voltage28VDC
Mounting Hole Dia5mm
Forward Current If20mA
Luminous Intensity900mcd
IP / NEMA RatingIP67
Product Range604
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Red
Mounting Hole Dia
5mm
Luminous Intensity
900mcd
Product Range
604
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

