Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.060 |
| 5+ | $36.140 |
| 10+ | $34.420 |
| 25+ | $32.470 |
| 50+ | $30.040 |
| 100+ | $28.090 |
| 250+ | $25.180 |
Price for:Each
Minimum: 1
Multiple: 1
$39.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No604-324-21Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AH4604
Product Range604
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia5mm
Forward Current If19mA
Luminous Intensity34.3cd
IP / NEMA RatingIP67
Product Range604
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Green
Mounting Hole Dia
5mm
Luminous Intensity
34.3cd
Product Range
604
Operating Voltage
12VDC
Forward Current If
19mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

