Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.190 |
| 5+ | $51.580 |
| 10+ | $50.570 |
| 25+ | $49.570 |
| 50+ | $47.160 |
| 100+ | $42.940 |
| 250+ | $40.330 |
Price for:Each
Minimum: 1
Multiple: 1
$56.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No604-998-23Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75X0987
Product Range604
Technical Datasheet
LED ColorWhite
Operating Voltage28VDC
Mounting Hole Dia5mm
Forward Current If20mA
Luminous Intensity12.9cd
IP / NEMA RatingIP67
Product Range604
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
White
Mounting Hole Dia
5mm
Luminous Intensity
12.9cd
Product Range
604
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

