Print Page
27 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.920 |
| 5+ | $34.490 |
| 10+ | $33.070 |
| 25+ | $31.450 |
| 50+ | $29.450 |
| 100+ | $27.830 |
| 250+ | $25.420 |
Price for:Each
Minimum: 1
Multiple: 1
$36.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No660-314-64-40Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75X1007
Product Range660
Technical Datasheet
LED ColorGreen
Operating Voltage48V
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingIP67
Product Range660
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Green
Mounting Hole Dia
6mm
Luminous Intensity
30mcd
Product Range
660
Operating Voltage
48V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

