Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No690-532-66Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94T3860
Product Range690 Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.170 |
| 5+ | $75.180 |
| 10+ | $72.650 |
| 25+ | $67.450 |
| 50+ | $61.040 |
| 100+ | $55.020 |
| 250+ | $49.680 |
Price for:Each
Minimum: 1
Multiple: 1
$80.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No690-532-66Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94T3860
Product Range690 Series
Technical Datasheet
LED ColorGreen
Operating Voltage48V
Mounting Hole Dia9.6mm
Forward Current If10mA
Luminous Intensity2.3cd
IP / NEMA RatingIP67
Product Range690 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 690-532-66 is a green high intensity LED Panel Mount Indicator made of black anodized aluminum housing. It is suitable for high vibration, portable, external and AC or low voltage DC in any orientation applications. It features 515/520nm wavelength and flat water clear lens.
- Internal potting
- Sealed to IP67 - Weatherproof
- Bipolar circuitry
- Multi voltage
- Wide viewing angle
- -40 to 75°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Color
Green
Mounting Hole Dia
9.6mm
Luminous Intensity
2.3cd
Product Range
690 Series
Operating Voltage
48V
Forward Current If
10mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
