Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.290 |
| 5+ | $49.240 |
| 10+ | $47.800 |
| 25+ | $46.860 |
| 50+ | $44.600 |
| 100+ | $40.050 |
| 250+ | $35.860 |
Price for:Each
Minimum: 1
Multiple: 1
$54.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Red
Mounting Hole Dia
8.1mm
Luminous Intensity
11cd
Product Range
698
Operating Voltage
28V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate