Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1823.1101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32AK5193
Product Range1820 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.240 |
| 5+ | $9.020 |
| 10+ | $7.570 |
| 25+ | $6.850 |
| 50+ | $6.360 |
| 100+ | $5.970 |
| 250+ | $5.680 |
Price for:Each
Minimum: 1
Multiple: 1
$10.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1823.1101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32AK5193
Product Range1820 Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range1820 Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
1820 Series
Contact Current Max
6A
Switch Terminals
Quick Connect
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
