Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No1838.1958Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.32AK5198
Product Range1830 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.680 |
| 5+ | $25.780 |
| 10+ | $24.650 |
| 25+ | $23.380 |
| 50+ | $21.800 |
| 100+ | $20.530 |
| 250+ | $18.630 |
| 5000+ | $18.260 |
Price for:Each
Minimum: 1
Multiple: 1
$27.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1838.1958Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.32AK5198
Product Range1830 Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range1830 Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max20mA
Contact Voltage VDC12V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
20mA
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
1830 Series
Contact Voltage VAC
-
Contact Voltage VDC
12V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
