Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1839.1407Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AK5201
Product Range1830 Series
Your Part Number
772 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
| 5+ | $8.380 |
| 10+ | $8.050 |
| 25+ | $7.390 |
| 50+ | $7.250 |
| 100+ | $7.100 |
| 250+ | $6.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1839.1407Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AK5201
Product Range1830 Series
Technical Datasheet
Switch OperationMomentary
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range1830 Series
Contact Current AC Max6A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height22mm
Panel Cutout Width30.6mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Switch Operation
Momentary
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
6A
Contact Current DC Max
-
Panel Cutout Height
22mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
1830 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
30.6mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
