Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1935.3138Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.32AK5212
Product Range1930 Series
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.510 |
| 5+ | $24.210 |
| 10+ | $20.250 |
| 25+ | $18.270 |
| 50+ | $16.960 |
| 100+ | $15.900 |
| 250+ | $15.580 |
Price for:Each
Minimum: 1
Multiple: 1
$27.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1935.3138Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.32AK5212
Product Range1930 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourTransparent
Product Range1930 Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max10A
Contact Voltage VDC12V
Panel Cutout Height22mm
Panel Cutout Width30.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Transparent
Contact Current AC Max
-
Contact Current DC Max
10A
Panel Cutout Height
22mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
1930 Series
Contact Voltage VAC
-
Contact Voltage VDC
12V
Panel Cutout Width
30.2mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
