Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No2410.0401Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84R4501
Product Range2410 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $78.250 |
| 5+ | $76.310 |
| 10+ | $74.380 |
| 25+ | $69.420 |
| 50+ | $62.390 |
| 100+ | $58.300 |
Price for:Each
Minimum: 1
Multiple: 1
$78.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No2410.0401Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84R4501
Product Range2410 Series
Technical Datasheet
Product Range2410 Series
Contact ConfigurationSPDT-1NO / 1NC
Switch OperationOff-(On)
Contact Current Max6A
Contact Voltage AC Nom250V
External Height184mm
External Width102mm
External Depth46mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
2410 Series
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
102mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPDT-1NO / 1NC
Contact Current Max
6A
External Height
184mm
External Depth
46mm
Technical Docs (1)
Alternatives for 2410.0401
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
