Print Page
VD90.5009
Solder Pellets, for BGA Reballing, 0.5 mm, 183 C, 27 g RoHS Compliant: No
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMARTIN SMT
Manufacturer Part NoVD90.5009Copy
Newark Part No.06X9689
Technical Datasheet
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Diameter0.5mm
Weight - Metric27g
Weight - Imperial0.952oz
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Solder Alloy
63, 37 Sn, Pb
Diameter
0.5mm
Weight - Imperial
0.952oz
SVHC
Lead (19-Jan-2021)
Melting Temperature
183°C
Weight - Metric
27g
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate