Print Page
VD90.5010
Solder Pellets, for BGA Reballing, 0.45 mm, 183 C, 20 g RoHS Compliant: No
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMARTIN SMT
Manufacturer Part NoVD90.5010Copy
Newark Part No.06X9690
Technical Datasheet
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Diameter0.45mm
Weight - Metric20g
Weight - Imperial0.705oz
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Solder Alloy
63, 37 Sn, Pb
Diameter
0.45mm
Weight - Imperial
0.705oz
SVHC
Lead (19-Jan-2021)
Melting Temperature
183°C
Weight - Metric
20g
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate