Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No127200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH4152
Your Part Number
389 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $3.060 |
| 25+ | $2.870 |
| 50+ | $2.650 |
| 100+ | $2.490 |
| 250+ | $2.290 |
| 500+ | $2.080 |
| 1000+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No127200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH4152
Technical Datasheet
For Use WithMascot 16W 3523 AC/DC Switch Mode Power Supplies
Accessory TypeUK Exchangeable AC Plug Adapter
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
Mascot 16W 3523 AC/DC Switch Mode Power Supplies
Product Range
-
Accessory Type
UK Exchangeable AC Plug Adapter
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
