Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No2020 12VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K6392
Product Range2020 Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.870 |
| 5+ | $92.430 |
| 10+ | $89.650 |
| 25+ | $85.460 |
| 50+ | $79.710 |
| 100+ | $74.110 |
| 250+ | $69.090 |
Price for:Each
Minimum: 1
Multiple: 1
$97.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No2020 12VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K6392
Product Range2020 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112VDC
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range2020 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
60W
Output Current - Output 1
4.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
2020 Series
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
