Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No2115000041Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M6315
Product Range2115 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.940 |
| 5+ | $54.100 |
| 10+ | $51.840 |
| 25+ | $49.280 |
| 50+ | $46.070 |
| 100+ | $43.510 |
| 250+ | $39.680 |
| 5000+ | $38.880 |
Price for:Each
Minimum: 1
Multiple: 1
$57.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No2115000041Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M6315
Product Range2115 Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedNiCd, NiMH
Battery Size Code-
Supply Voltage264VAC
Product Range2115 Series
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Charger Type
Switch Mode
Battery Size Code
-
Product Range
2115 Series
SVHC
No SVHC (14-Jun-2023)
Battery Technologies Supported
NiCd, NiMH
Supply Voltage
264VAC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
