Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MASCOT |
|---|---|
| Manufacturer Part No | 2386000042Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 39K1689 |
| Product Range | 2386 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $404.730 |
| 5+ | $384.970 |
| 10+ | $370.260 |
Price for:Each
Minimum: 1
Multiple: 1
$404.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MASCOT |
|---|---|
| Manufacturer Part No | 2386000042Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 39K1689 |
| Product Range | 2386 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Input Voltage Max | 15VDC |
| No. of Outputs | - |
| Output Voltage | 230VAC |
| Output Power Max | 600W |
| Output Power (VA) | 600W |
| Output Power | 600W |
| Product Range | 2386 Series |
| Length | - |
| Width | 252mm |
| Height | 80mm |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| No. of Outputs | - |
| Output Power Max | 600W |
| Output Power | 600W |
| Length | - |
| Height | 80mm |
| Input Voltage Max | 15VDC |
|---|---|
| Output Voltage | 230VAC |
| Output Power (VA) | 600W |
| Product Range | 2386 Series |
| Width | 252mm |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
