Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No2387000042Copy
Newark Part No.39K1691
Product Range2387 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $859.070 |
| 5+ | $833.390 |
| 10+ | $797.990 |
| 25+ | $762.500 |
| 50+ | $670.820 |
Price for:Each
Minimum: 1
Multiple: 1
$859.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No2387000042Copy
Newark Part No.39K1691
Product Range2387 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15VDC
No. of Outputs-
Output Voltage230VAC
Output Power1kW
Output Power (VA)1kW
Output Power Max1kW
Product Range2387 Series
Length-
Width395mm
Height83mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
-
Output Power
1kW
Output Power Max
1kW
Length
-
Height
83mm
Input Voltage Max
15VDC
Output Voltage
230VAC
Output Power (VA)
1kW
Product Range
2387 Series
Width
395mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
