Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No3546165000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH4765
Product Range3546 Series
Your Part Number
8 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.300 |
| 5+ | $69.330 |
| 10+ | $67.320 |
| 25+ | $64.280 |
| 50+ | $60.090 |
Price for:Each
Minimum: 1
Multiple: 1
$73.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No3546165000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH4765
Product Range3546 Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedLi-Ion
Output Voltage16.8V
Charge Current1.65A
No. of Cells Charged4 Cells
Battery Size Code-
Supply Voltage264VAC
Product Range3546 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Charger Type
Switch Mode
Output Voltage
16.8V
No. of Cells Charged
4 Cells
Supply Voltage
264VAC
Plug Type
Mains Plug Sold Separately
Battery Technologies Supported
Li-Ion
Charge Current
1.65A
Battery Size Code
-
Product Range
3546 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
