Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No3743405000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH4832
Product Range3743 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.130 |
| 5+ | $56.190 |
| 10+ | $53.870 |
| 25+ | $51.240 |
| 50+ | $47.970 |
| 100+ | $45.340 |
Price for:Each
Minimum: 1
Multiple: 1
$60.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No3743405000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH4832
Product Range3743 Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedLi-Ion
Output Voltage4.2V
Charge Current1.5A
No. of Cells Charged1 Cell
Battery Size Code-
Supply Voltage264VAC
Product Range3743 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Charger Type
Switch Mode
Output Voltage
4.2V
No. of Cells Charged
1 Cell
Supply Voltage
264VAC
Plug Type
Mains Plug Sold Separately
Battery Technologies Supported
Li-Ion
Charge Current
1.5A
Battery Size Code
-
Product Range
3743 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
