Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No3745040000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH4835
Product Range3745 Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.010 |
| 5+ | $63.390 |
| 10+ | $61.540 |
| 25+ | $58.760 |
| 50+ | $54.940 |
Price for:Each
Minimum: 1
Multiple: 1
$67.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No3745040000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH4835
Product Range3745 Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedLi-Ion
Output Voltage4.2V
Charge Current1.5A
No. of Cells Charged1 Cell
Battery Size Code-
Supply Voltage264VAC
Product Range3745 Series
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Charger Type
Switch Mode
Output Voltage
4.2V
No. of Cells Charged
1 Cell
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Li-Ion
Charge Current
1.5A
Battery Size Code
-
Product Range
3745 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
