Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER APPLIANCE
Manufacturer Part No10449Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AJ1641
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part No10449Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AJ1641
Technical Datasheet
Compressed Gas TypeButane
Dispensing MethodCanister
Volume-
Weight2oz
Product Range-
SVHCTo Be Advised
Product Overview
Ultratane butane fuel for use with all butane powered micro torches and soldering irons.
- triple refined formula reduces clogging of filters
- Special vapour pressure promotes consistent ignition
- Contains no CFC’s, canister includes single-piece universal filling tip
- Two convenient sizes
Contents
36 pack of 2 oz cans.
Technical Specifications
Compressed Gas Type
Butane
Volume
-
Product Range
-
Dispensing Method
Canister
Weight
2oz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
