Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $397.680 |
Price for:Each
Minimum: 1
Multiple: 1
$397.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part NoAH-301Copy
Newark Part No.87F2618
Technical Datasheet
Input Power1.2kW
Supply Voltage VAC120V
Heat Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The AH-301 is a heavy-duty industrial quality continuous-duty Masterflow® Heat Blower produce 300°F temperature. High temperatures accommodate many heating, drying and shrinking applications. It is used to bend plastics, dry materials, parts and ink, heat materials, mount over conveyor lines and on machinery and more.
- Rubber backed stand, permits 90° non-slip adjustability
- Use in any position or mount on equipment
- Brushless induction type motor for quiet continuous duty operation
- Comfort balanced handle for carrying or portable use
- High air flow rating of 47CFM @ 2200FPM means jobs get done fast
Applications
Industrial
Technical Specifications
Input Power
1.2kW
Heat Temperature Max
-
Plug Type
-
Supply Voltage VAC
120V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
