Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER APPLIANCE
Manufacturer Part NoEC-MINICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21AJ6588
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.310 |
Price for:Each
Minimum: 1
Multiple: 1
$47.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part NoEC-MINICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21AJ6588
Technical Datasheet
Input Power350W
Supply Voltage VAC120V
Heat Temperature Max640°F
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Input Power
350W
Heat Temperature Max
640°F
Plug Type
-
Supply Voltage VAC
120V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
