Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER APPLIANCE
Manufacturer Part NoHG-501DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AH4118
Product RangeHG Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $228.170 |
Price for:Each
Minimum: 1
Multiple: 1
$228.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Power
1.74kW
Heat Temperature Max
1200°F
Plug Type
-
Supply Voltage VAC
120V
Product Range
HG Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
