Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER APPLIANCE
Manufacturer Part NoPH-1200ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.53AK8711
Product RangePROHEAT A Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $259.700 |
Price for:Each
Minimum: 1
Multiple: 1
$259.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part NoPH-1200ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.53AK8711
Product RangePROHEAT A Series
Technical Datasheet
Input Power1.56kW
Supply Voltage VAC120V
Heat Temperature Max1200°F
Product RangePROHEAT A Series
Plug TypeUS
SVHCTo Be Advised
Product Overview
- PROHEAT® LED heat gun
- Voltage is 120 / 230VAC, 50 / 60Hz, maximum wattage is 1560 / 1495W
- CFM is 18, CMM is 0.50, <lt/>70dB(A) noise level
- 7 settings heat variable, 4 settings, adjustable air flow from 4 to 16CFM (variable)
- Auto cooldown
- 650˚C temperature rating
Technical Specifications
Input Power
1.56kW
Heat Temperature Max
1200°F
Plug Type
US
Supply Voltage VAC
120V
Product Range
PROHEAT A Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
