Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER APPLIANCE
Manufacturer Part NoPT-2000SICopy
Newark Part No.02AH4649
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.320 |
Price for:Each
Minimum: 1
Multiple: 1
$66.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part NoPT-2000SICopy
Newark Part No.02AH4649
Technical Datasheet
Temperature Max3730°F
Run Time-
Fuel Capacity-
Weight-
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Max
3730°F
Fuel Capacity
-
External Height
-
External Depth
-
SVHC
To Be Advised
Run Time
-
Weight
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
