Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MASTER APPLIANCE |
|---|---|
| Manufacturer Part No | VT-751DCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 02AH4145 |
| Product Range | VT Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $304.960 |
Price for:Each
Minimum: 1
Multiple: 1
$304.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MASTER APPLIANCE |
|---|---|
| Manufacturer Part No | VT-751DCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 02AH4145 |
| Product Range | VT Series |
| Technical Datasheet | |
| Input Power | 1.74kW |
| Supply Voltage VAC | 120V |
| Heat Temperature Max | 1200°F |
| Product Range | VT Series |
| Plug Type | - |
| SVHC | To Be Advised |
Technical Specifications
| Input Power | 1.74kW |
|---|---|
| Heat Temperature Max | 1200°F |
| Plug Type | - |
| Supply Voltage VAC | 120V |
|---|---|
| Product Range | VT Series |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
