Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER LOCK
Manufacturer Part No406GRNCopy
Newark Part No.81AK8424
Product RangeMaster Lock - Non-Conductive Xenoy Padlocks
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.570 |
| 5+ | $27.560 |
Price for:Each
Minimum: 1
Multiple: 1
$28.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No406GRNCopy
Newark Part No.81AK8424
Product RangeMaster Lock - Non-Conductive Xenoy Padlocks
Lock TypeKeyed
Width38mm
Shackle Clearance - Horizontal38mm
Shackle Clearance - Vertical-
Shackle Diameter6mm
Lock MaterialNon-Conductive Xenoy
Product RangeMaster Lock - Non-Conductive Xenoy Padlocks
SVHCTo Be Advised
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
38mm
Shackle Diameter
6mm
Product Range
Master Lock - Non-Conductive Xenoy Padlocks
Width
38mm
Shackle Clearance - Vertical
-
Lock Material
Non-Conductive Xenoy
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
