Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTERPLUG
Manufacturer Part NoHDPT15BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK6029
Your Part Number
342 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.330 |
| 25+ | $3.090 |
| 50+ | $2.940 |
| 100+ | $2.760 |
| 250+ | $2.560 |
| 500+ | $2.470 |
| 1000+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoHDPT15BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK6029
Technical Datasheet
Current Rating15A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Current Rating
15A
Connector Body Material
Plastic Body
Product Range
-
Connector Colour
Black
Voltage Rating VAC
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
