Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2659EVKIT+Copy
Newark Part No.68AC5312
Your Part Number
14 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $273.720 |
Price for:Each
Minimum: 1
Multiple: 1
$273.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2659EVKIT+Copy
Newark Part No.68AC5312
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2659
IC FunctionLow Noise Amplifier
Application Sub TypeGPS Low Noise Amplifier
Kit ContentsEvaluation Kit MAX2659
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
MAX2659
Application Sub Type
GPS Low Noise Amplifier
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Low Noise Amplifier
Kit Contents
Evaluation Kit MAX2659
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
