Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11410ATI+Copy
Newark Part No.95Y0268
Product Range10 Channel 24-Bit Delta-Sigma ADCs
Your Part Number
249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.930 |
| 10+ | $10.960 |
| 25+ | $10.500 |
| 50+ | $10.020 |
| 150+ | $9.540 |
| 300+ | $9.220 |
| 525+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11410ATI+Copy
Newark Part No.95Y0268
Product Range10 Channel 24-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate1.9kSPS
No. of Channels10Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleTQFN
IC Case / PackageTQFN-EP
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range10 Channel 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
Delta-Sigma
Resolution
24bit
No. of Channels
10Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
TQFN
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
10 Channel 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
ADC Architecture
Delta-Sigma
Sampling Rate
1.9kSPS
Input Channel Type
Differential, Single Ended
Interfaces
SPI
Supply Voltage Max
3.6V
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
