Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16813AUP/V+Copy
Newark Part No.38AC1464
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16813AUP/V+Copy
Newark Part No.38AC1464
Technical Datasheet
No. of Channels4Channels
Output Current Max150mA
Output Current Max150mA
Output Voltage Max40V
IC Case / PackageTSSOP
No. of Pins20Pins
Input Voltage Min4.75V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, SEPIC
Driver Case StyleTSSOP
No. of Outputs4Outputs
Output Current150mA
Output Voltage-
Switching Frequency2MHz
Technical Specifications
No. of Channels
4Channels
Output Current Max
150mA
IC Case / Package
TSSOP
Input Voltage Min
4.75V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Boost, SEPIC
No. of Outputs
4Outputs
Output Voltage
-
Output Current Max
150mA
Output Voltage Max
40V
No. of Pins
20Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSSOP
Output Current
150mA
Switching Frequency
2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
