Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16828ASA+Copy
Newark Part No.38AC1467
Your Part Number
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.950 |
| 25+ | $2.780 |
| 50+ | $2.580 |
| 100+ | $2.380 |
| 300+ | $2.230 |
| 500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16828ASA+Copy
Newark Part No.38AC1467
Technical Datasheet
No. of Channels1Channels
Output Current Max200mA
Output Current Max200mA
Output Voltage Max38.6V
IC Case / PackageNSOIC
No. of Pins8Pins
Input Voltage Min6.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleNSOIC
No. of Outputs1Outputs
Output Current200mA
Output Voltage38.6V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
200mA
IC Case / Package
NSOIC
Input Voltage Min
6.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
38.6V
Output Current Max
200mA
Output Voltage Max
38.6V
No. of Pins
8Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Output Current
200mA
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
